LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XCH HER103 product image
  • HER103 thumbnail 1
  • HER103 thumbnail 2
  • HER103 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XCH HER103

Manufacturer
XCHAsian Brands
MPN
HER103
LCSC Part #
C7438512
Packaging
DO-41
Customer #
Key Attributes
50ns 200V 1 Independent 1V@1A 1A DO-41 Single Diodes
DatasheetXCH HER103
Alternative Parts3
In-Stock: 2,320
2,320 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0248$ 0.50
200+$ 0.0202$ 4.04
600+$ 0.0176$ 10.56
5,000+$ 0.0161$ 80.50
10,000+$ 0.0147$ 147.00
20,000+$ 0.014$ 280.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerXCH
PackagingDO-41
Reverse Recovery Time (trr)50ns
Voltage - DC Reverse (Vr) (Max)200V
Operating Junction Temperature Range-55℃~+125℃
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1V@1A
Reverse Leakage Current (Ir)5uA@200V
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current-

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • High-speed switching
  • Low reverse leakage current
  • High forward surge current capability
  • Guaranteed high-temperature soldering: 260°C at terminals for 10 seconds

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MUR120XCHDO-4170$ 0.0748
HER104XCHDO-41100$ 0.0246
1N4937XCHDO-41100$ 0.0233