TI REF3233AIDBVT
| Manufacturer | |
| Mfr. Part # | REF3233AIDBVT |
| LCSC Part # | C74381 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Low-drift, micropower, low-dropout precision voltage reference |
| Description | 3.3V ±0.2% 3.35V~5.5V 10mA Fixed SOT-23-6 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.1935 | $ 5.19 |
10+ | $ 4.4058 | $ 44.06 |
30+ | $ 3.9369 | $ 118.11 |
250+ | $ 3.4634 | $ 865.85 |
500+ | $ 3.2452 | $ 1622.60 |
1,000+ | $ 3.1461 | $ 3146.10 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$