onsemi FOD817C
| Manufacturer | |
| Mfr. Part # | FOD817C |
| LCSC Part # | C7438 |
| Package | DIP-4 |
| Customer # | |
| Key Attributes | FOD814 Series, FOD817 Series 4-Pin DIP Phototransistor Optocouplers |
| Description | 50mA 100mV@20mA,20mA 70V 6V DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2099 | $ 1.05 |
50+ | $ 0.1663 | $ 8.32 |
200+ | $ 0.1476 | $ 29.52 |
500+ | $ 0.1243 | $ 62.15 |
2,000+ | $ 0.114 | $ 228.00 |
4,000+ | $ 0.1077 | $ 430.80 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$