TOSHIBA 74VHC03FT(BJ)
| Manufacturer | |
| MPN | 74VHC03FT(BJ) |
| LCSC Part # | C7437584 |
| Packaging | TSSOP-14B |
| Customer # | |
| Key Attributes | Quad 2-Input NAND Gate (Open Drain) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-14B | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Logic Family | 74VHC | |
| Input Logic Level - Low | 500mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.5V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Propagation Delay | 7.5ns@5.0V,50pF | |
| Output Logic Level - Low | 360mV | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC03FT is an advanced high speed CMOS 2-INPUT NAND GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the 74VHC00FT. But the 74VHC03FT has, as its outputs, high performance MOS N-channel transistors. (OPEN-DRAIN outputs) This device can, therefore, with a suitable pull-up resistors, be used in wired-AND, LED driver and other application. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature: Topr = -40 to 125 ℃
- High speed: tpd = 3.7 ns (typ.) at VCC = 5.0 V
- Low power dissipation: ICC = 2.0 μA (max) at Ta = 25 ℃
- High noise immunity: ΔV NIH = VNIL = Ω28 % VCC (min)
- Power-down protection is provided on all inputs.
- Wide operating voltage range: VCC(opr) = 2.0 to 5.5 V
- Low noise: V0LP = 0.8 V (r) max)
- Pin and function compatible with 74HC03
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.144$ 0.0850 | $ 0.43 |
| 50+ | $ 0.1269$ 0.0749 | $ 3.75 |
| 150+ | $ 0.1195$ 0.0706 | $ 10.59 |
| 500+ | $ 0.1104$ 0.0652 | $ 32.60 |
| 2,500+ | $ 0.1063$ 0.0628 | $ 157.00 |
| 5,000+ | $ 0.1039$ 0.0613 | $ 306.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-14B | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Logic Family | 74VHC | |
| Input Logic Level - Low | 500mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.5V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Propagation Delay | 7.5ns@5.0V,50pF | |
| Output Logic Level - Low | 360mV | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC03FT is an advanced high speed CMOS 2-INPUT NAND GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the 74VHC00FT. But the 74VHC03FT has, as its outputs, high performance MOS N-channel transistors. (OPEN-DRAIN outputs) This device can, therefore, with a suitable pull-up resistors, be used in wired-AND, LED driver and other application. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature: Topr = -40 to 125 ℃
- High speed: tpd = 3.7 ns (typ.) at VCC = 5.0 V
- Low power dissipation: ICC = 2.0 μA (max) at Ta = 25 ℃
- High noise immunity: ΔV NIH = VNIL = Ω28 % VCC (min)
- Power-down protection is provided on all inputs.
- Wide operating voltage range: VCC(opr) = 2.0 to 5.5 V
- Low noise: V0LP = 0.8 V (r) max)
- Pin and function compatible with 74HC03
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



