Yajingxin F3225125MWFCK2F466
| Manufacturer |
Yajingxin
Asian Brands |
| Mfr. Part # | F3225125MWFCK2F466 |
| LCSC Part # | C7437534 |
| Package | SMD3225-6P |
| Customer # | |
| Key Attributes | XTAL OSC 125MHz LVDS SMD |
| Description | Oscillator 125MHz LVDS 3.3V SMD3225-6P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Yajingxin | |
| Package | SMD3225-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
224 
224
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5368 $ 1.3832 | $ 1.38 |
10+ | $ 1.4069 $ 1.2663 | $ 12.66 |
30+ | $ 1.3255 $ 1.1930 | $ 35.79 |
100+ | $ 1.2426 $ 1.1184 | $ 111.84 |
500+ | $ 1.205 $ 1.0845 | $ 542.25 |
1,000+ | $ 1.1894 $ 1.0705 | $ 1070.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$