ZE EE10-60MH*0.14*155TS
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | EE10-60MH*0.14*155TS |
| LCSC Part # | C7437503 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CMC 60mH 2LN TH |
| Description | 60mH 10Ω 2 Through Hole Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 920 |
| Sales Unit | Piece |
In-Stock:
280 
280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2679 | $ 1.34 |
50+ | $ 0.21 | $ 10.50 |
150+ | $ 0.1853 | $ 27.80 |
920+ | $ 0.1543 | $ 141.96 |
2,760+ | $ 0.1406 | $ 388.06 |
4,600+ | $ 0.1323 | $ 608.58 |
Standard Packaging 920/Full
Box | ||
Better price for more quantity?
$