QH MICRO-E HA1007
| Producent | QH MICRO-EAsian Brands |
| Nr części prod. | HA1007 |
| Nr LCSC | C7437500 |
| Opak. | SOT23-6 |
| Numer Klienta | |
| Klucz. cechy | Rail-to-Rail Input, Rail-to-Rail Output 1.4mV 400pA Single-channel SOT23-6 Linear Comparators |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Producent | QH MICRO-E | |
| Opak. | SOT23-6 | |
| Input Hysteresis Voltage (Vhys) | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Vos - Input Offset Voltage | 1.4mV | |
| Quiescent Current | 5.5mA | |
| Ib - Input Bias Current | 400pA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 4.4ns | |
| Number of Channels | Single-channel | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Producent | QH MICRO-E | |
| Opak. | SOT23-6 | |
| Input Hysteresis Voltage (Vhys) | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output |
| Typ | Opis | |
|---|---|---|
| Vos - Input Offset Voltage | 1.4mV | |
| Quiescent Current | 5.5mA | |
| Ib - Input Bias Current | 400pA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 4.4ns | |
| Number of Channels | Single-channel | |
| Operating Temperature | -40℃~+125℃ |
Opis
The HA1007 is a rail-to-rail ultra-high-speed single-channel comparator analog IC. It is a single-channel wideband comparator featuring a shutdown (SHDN) control port, with a typical propagation delay of 5ns and an operating voltage range of 2.2V to 5.5V. It offers rail-to-rail input/output characteristics, making it suitable for applications requiring high-speed wideband comparators, such as communications and laser systems. The device is available in a plastic SOT23-6 package, rated for industrial-grade operation over a temperature range of -40°C to 125°C.
Funkcje
- Rail-to-rail input/output
- Supply voltage: 2.2V~5.5V
- Propagation delay: 5ns
- Push-pull CMOS output stage
- Shutdown function
Zastosowania
- Communication Equipment
- Laser Detection
- Test Systems
- Threshold Detectors
- Zero-Crossing Detectors
- High-Speed Sampling Systems
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Producent | QH MICRO-E | |
| Opak. | SOT23-6 | |
| Input Hysteresis Voltage (Vhys) | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Vos - Input Offset Voltage | 1.4mV | |
| Quiescent Current | 5.5mA | |
| Ib - Input Bias Current | 400pA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 4.4ns | |
| Number of Channels | Single-channel | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Producent | QH MICRO-E | |
| Opak. | SOT23-6 | |
| Input Hysteresis Voltage (Vhys) | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output |
| Typ | Opis | |
|---|---|---|
| Vos - Input Offset Voltage | 1.4mV | |
| Quiescent Current | 5.5mA | |
| Ib - Input Bias Current | 400pA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 4.4ns | |
| Number of Channels | Single-channel | |
| Operating Temperature | -40℃~+125℃ |
Opis
The HA1007 is a rail-to-rail ultra-high-speed single-channel comparator analog IC. It is a single-channel wideband comparator featuring a shutdown (SHDN) control port, with a typical propagation delay of 5ns and an operating voltage range of 2.2V to 5.5V. It offers rail-to-rail input/output characteristics, making it suitable for applications requiring high-speed wideband comparators, such as communications and laser systems. The device is available in a plastic SOT23-6 package, rated for industrial-grade operation over a temperature range of -40°C to 125°C.
Funkcje
- Rail-to-rail input/output
- Supply voltage: 2.2V~5.5V
- Propagation delay: 5ns
- Push-pull CMOS output stage
- Shutdown function
Zastosowania
- Communication Equipment
- Laser Detection
- Test Systems
- Threshold Detectors
- Zero-Crossing Detectors
- High-Speed Sampling Systems
C7437500 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



