WPMtek P4SMA350CA
| Manufacturer | WPMtekAsian Brands |
| MPN | P4SMA350CA |
| LCSC Part # | C7436977 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 300VWM 482VC SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WPMtek | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 482V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 900mA@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 368V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 300V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Transient Voltage Suppression (TVS) diodes are widely used in consumer electronics, automotive, telecommunications, and intelligent control systems.
Features
AI Translation
- Glass passivated or planar junction
- Excellent clamping capability
- Repetition rate (duty cycle): 0.01%
- Low-profile package with low inductance
- 400W peak pulse power capability at 10 x 1000 μs waveform
- Fast response time: 0V to minimum breakdown voltage (VBR min) typically less than 1.0ps
Applications
AI Translation
- Input/Output (I/O) interface
- AC/DC power supply
- Low-frequency signal transmission lines (e.g., RS232, RS485, etc.)
In-Stock: 4,745
4,745 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.064 | $ 0.32 |
| 50+ | $ 0.0562 | $ 2.81 |
| 150+ | $ 0.0523 | $ 7.85 |
| 500+ | $ 0.0494 | $ 24.70 |
| 2,500+ | $ 0.047 | $ 117.50 |
| 5,000+ | $ 0.0459 | $ 229.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WPMtek | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 482V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 900mA@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 368V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 300V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Transient Voltage Suppression (TVS) diodes are widely used in consumer electronics, automotive, telecommunications, and intelligent control systems.
Features
AI Translation
- Glass passivated or planar junction
- Excellent clamping capability
- Repetition rate (duty cycle): 0.01%
- Low-profile package with low inductance
- 400W peak pulse power capability at 10 x 1000 μs waveform
- Fast response time: 0V to minimum breakdown voltage (VBR min) typically less than 1.0ps
Applications
AI Translation
- Input/Output (I/O) interface
- AC/DC power supply
- Low-frequency signal transmission lines (e.g., RS232, RS485, etc.)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



