LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW IRLR2905TR(UMW) product image
  • IRLR2905TR(UMW) thumbnail 1
  • IRLR2905TR(UMW) thumbnail 2
  • IRLR2905TR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW IRLR2905TR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
IRLR2905TR(UMW)
LCSC Part #
C7436892
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 60V 30A TO-252
Datasheetpdf iconUMW IRLR2905TR(UMW)
In-Stock: 655
655 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1803$ 0.90
50+$ 0.1411$ 7.06
150+$ 0.1242$ 18.63
500+$ 0.1032$ 51.60
2,500+$ 0.0939$ 234.75
5,000+$ 0.0883$ 441.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerUMW
PackagingTO-252
Drain to Source Voltage60V
Output Capacitance(Coss)75.4pF
Current - Continuous Drain(Id)30A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.6V
Pd - Power Dissipation55W
Reverse Transfer Capacitance (Crss@Vds)66.8pF
RDS(on)23mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)1.562nF
Gate Charge(Qg)25nC@10V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece