3PEAK TPM8837C-SO1R
| Manufacturer | 3PEAKAsian Brands |
| MPN | TPM8837C-SO1R |
| LCSC Part # | C7436831 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SOP-8 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | 3PEAK | |
| Packaging | SOP-8 | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Technology | - | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Quiescent Current(Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | 850mΩ | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPM8837C is a high-voltage H-bridge driver designed to control inductive loads such as DC motors, solenoids, and relays. It delivers up to 1A drive current with a maximum supply voltage of 17V. The device provides a motor drive solution widely used in consumer products, toys, and other mid-to-low voltage or battery-powered motion control applications. The output driver is an H-bridge with a VM voltage range of 2.5V to 17V. The control logic operates on 1.8V, 3.3V, and 5V supply rails. Internal protection features including overcurrent protection, short-circuit protection, undervoltage lockout, and overtemperature protection enhance overall system reliability.
Features
- 17V H-bridge driver
- MOSFET on-resistance Rds(on) HS + LS 0.85 Ω
- Maximum output current 1A
- Operating supply voltage 2.5V to 17V
- Logic voltage 1.8V, 3.3V, 5V compatible
- PWM (IN1/IN2) interface
- Protection features: UVLO, overcurrent protection, thermal shutdown
- Compact package: DFN-8
Applications
- Surveillance cameras
- Electronic locks
- Consumer devices
- Toys
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1832 | $ 0.92 |
| 50+ | $ 0.1409 | $ 7.05 |
| 150+ | $ 0.1228 | $ 18.42 |
| 500+ | $ 0.1001 | $ 50.05 |
| 2,500+ | $ 0.0901 | $ 225.25 |
| 5,000+ | $ 0.084 | $ 420.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | 3PEAK | |
| Packaging | SOP-8 | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Technology | - | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Quiescent Current(Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | 850mΩ | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPM8837C is a high-voltage H-bridge driver designed to control inductive loads such as DC motors, solenoids, and relays. It delivers up to 1A drive current with a maximum supply voltage of 17V. The device provides a motor drive solution widely used in consumer products, toys, and other mid-to-low voltage or battery-powered motion control applications. The output driver is an H-bridge with a VM voltage range of 2.5V to 17V. The control logic operates on 1.8V, 3.3V, and 5V supply rails. Internal protection features including overcurrent protection, short-circuit protection, undervoltage lockout, and overtemperature protection enhance overall system reliability.
Features
- 17V H-bridge driver
- MOSFET on-resistance Rds(on) HS + LS 0.85 Ω
- Maximum output current 1A
- Operating supply voltage 2.5V to 17V
- Logic voltage 1.8V, 3.3V, 5V compatible
- PWM (IN1/IN2) interface
- Protection features: UVLO, overcurrent protection, thermal shutdown
- Compact package: DFN-8
Applications
- Surveillance cameras
- Electronic locks
- Consumer devices
- Toys
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



