DIODES S2KDFQ-13
| Manufacturer | |
| MPN | S2KDFQ-13 |
| LCSC Part # | C7436797 |
| Packaging | D-FLAT |
| Customer # | |
| Key Attributes | Surface Mount Glass Passivated Rectifier |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | D-FLAT | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 900mV@1A | |
| Reverse Leakage Current (Ir) | 120nA@800V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | D-FLAT | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 900mV@1A | |
| Reverse Leakage Current (Ir) | 120nA@800V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The S2KDFQ is a rectifier packaged in the low-profile D-FLAT package. Providing high current capability for standard rectification, this device is ideal for use in application such as: Reverse Protection, Switching Blocking
Features
AI Translation
- C Glass Passivated Die Construction
- Surge Overload Rating to 55A Peak
- High Current Capability
- Low-Profile Design, Package Height Less than 1.1mm
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- C PPAP Capable
Applications
AI Translation
- Reverse Protection
- Switching Blocking
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.196 | $ 0.98 |
| 50+ | $ 0.1935 | $ 9.68 |
| 150+ | $ 0.1918 | $ 28.77 |
| 500+ | $ 0.1901 | $ 95.05 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | D-FLAT | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 900mV@1A | |
| Reverse Leakage Current (Ir) | 120nA@800V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | D-FLAT | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 900mV@1A | |
| Reverse Leakage Current (Ir) | 120nA@800V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The S2KDFQ is a rectifier packaged in the low-profile D-FLAT package. Providing high current capability for standard rectification, this device is ideal for use in application such as: Reverse Protection, Switching Blocking
Features
AI Translation
- C Glass Passivated Die Construction
- Surge Overload Rating to 55A Peak
- High Current Capability
- Low-Profile Design, Package Height Less than 1.1mm
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- C PPAP Capable
Applications
AI Translation
- Reverse Protection
- Switching Blocking
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



