MAXIM MAX5741EUB+T
| Manufacturer | |
| Mfr. Part # | MAX5741EUB+T |
| LCSC Part # | C7436614 |
| Package | uMAX-10 |
| Customer # | |
| Key Attributes | 10-Bit, Low-Power, Quad, DAC with Serial Interface |
| Description | 500ns 2.7V~5.5V 0.5LSB uMAX-10 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Package | uMAX-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
653
653
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0588 | $ 3.06 |
10+ | $ 2.9186 | $ 29.19 |
30+ | $ 2.8344 | $ 85.03 |
100+ | $ 2.7503 | $ 275.03 |
500+ | $ 2.7113 | $ 1355.65 |
1,000+ | $ 2.6926 | $ 2692.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$