LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
FUXINSEMI MURS360T3G-FS product image
  • MURS360T3G-FS thumbnail 1
  • MURS360T3G-FS thumbnail 2
  • MURS360T3G-FS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI MURS360T3G-FSRoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
MURS360T3G-FS
LCSC Part #
C7436549
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
Diode 600V 4A SMC(DO-214AB)
Datasheetpdf iconFUXINSEMI MURS360T3G-FS
In-Stock: 26,880
26,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1765$ 0.1412$ 0.71
50+$ 0.1413$ 0.1131$ 5.66
150+$ 0.1262$ 0.1010$ 15.15
500+$ 0.1073$ 0.0859$ 42.95
3,000+$ 0.0989$ 0.0792$ 237.60
6,000+$ 0.0939$ 0.0752$ 451.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerFUXINSEMI
PackagingSMC(DO-214AB)
Reverse Recovery Time (trr)50ns
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)600V
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.28V@4A
Reverse Leakage Current (Ir)5uA@600V
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified4A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece