YFW SR3200 NZ
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | SR3200 NZ |
| LCSC Part # | C7436479 |
| Package | DO-27 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V DO-27 |
| Description | 80A 200V 950mV@3A 3A DO-27 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YFW | |
| Package | DO-27 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
465 
465
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1072 | $ 0.54 |
50+ | $ 0.0854 | $ 4.27 |
150+ | $ 0.0745 | $ 11.18 |
500+ | $ 0.0663 | $ 33.15 |
2,500+ | $ 0.0598 | $ 149.50 |
5,000+ | $ 0.0565 | $ 282.50 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$