YFW BTA26-800BW
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | BTA26-800BW |
| LCSC Part # | C7436446 |
| Package | TO-3P |
| Customer # | |
| Key Attributes | 800V 25A TO-3P |
| Description | 50mA 50mA 800V TO-3P TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | YFW | |
| Package | TO-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
120 
120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5797 | $ 1.58 |
10+ | $ 1.3285 | $ 13.29 |
30+ | $ 1.0634 | $ 31.90 |
90+ | $ 0.9071 | $ 81.64 |
510+ | $ 0.8382 | $ 427.48 |
1,200+ | $ 0.8075 | $ 969.00 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$