LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI MJ15025-JSM product image
  • MJ15025-JSM thumbnail 1
  • MJ15025-JSM thumbnail 2
  • MJ15025-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MJ15025-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MJ15025-JSM
LCSC Part #
C7436407
Packaging
TO-3
Customer #
Key Attributes
TRANS PNP 250V 16A TO-3
Datasheetpdf iconJSMSEMI MJ15025-JSM
In-Stock: 71
71 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6641$ 1.66
10+$ 1.398$ 13.98
50+$ 1.1255$ 56.28
100+$ 0.9605$ 96.05
500+$ 0.8874$ 443.70
1,000+$ 0.8547$ 854.70
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerJSMSEMI
PackagingTO-3
Current - Collector Cutoff500uA
Transition frequency(fT)4MHz
Collector - Emitter Voltage VCEO250V
Emitter-Base Voltage VEBO5V
DC Current Gain60
Pd - Power Dissipation250W
Current - Collector(Ic)16A
Number1 PNP
typePNP
Vce Saturation(VCE(sat))4V

Introduction

AI Translation
  • With TO-3 package
  • Complement to type MJ15022; MJ15024
  • Excellent safe operating area
  • High DC current gain h =E=15 (Min) @Ic=8 Adc

Applications

AI Translation
  • Designed for high power audio, disk head positioners and other linear applications