Images are for reference only
EDA Models

hanxia HX VH3.96-10P ZZ

Manufacturer
hanxia
Asian Brands
Mfr. Part #
HX VH3.96-10P ZZ
LCSC Part #
C7435575
Package
Through Hole,P=3.96mm
Customer #
Key Attributes
CONN HEADER TH 10POS 3.96mm
Description
Connector Header 10 position 3.96mm Pitch 7A Through Hole
Datasheet pdf icon hanxia HX VH3.96-10P ZZ
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer hanxia
Package Through Hole,P=3.96mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon hanxia HX VH3.96-10P ZZ
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 365
365 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.1071 $ 0.1018 $ 0.51
50+
$ 0.0847 $ 0.0805 $ 4.03
150+
$ 0.0735 $ 0.0699 $ 10.49
500+
$ 0.0651 $ 0.0619 $ 30.95
2,500+
$ 0.0583 $ 0.0554 $ 138.50
5,000+
$ 0.055 $ 0.0523 $ 261.50
Standard Packaging 500/Full Bag
Better price for more quantity?
$