SM Switch SMG-H1-01-3
| Manufacturer | SM SwitchAsian Brands |
| MPN | SMG-H1-01-3 |
| LCSC Part # | C7435487 |
| Packaging | SMD-4P,5.1x5.1mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 250gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SM Switch | |
| Packaging | SMD-4P,5.1x5.1mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 5.1mm | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 5.1mm | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,420
3,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0389$ 0.0292 | $ 0.29 |
| 100+ | $ 0.0305$ 0.0229 | $ 2.29 |
| 300+ | $ 0.0264$ 0.0198 | $ 5.94 |
| 1,000+ | $ 0.0233$ 0.0175 | $ 17.50 |
| 4,000+ | $ 0.0208$ 0.0156 | $ 62.40 |
| 8,000+ | $ 0.0195$ 0.0147 | $ 117.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SM Switch | |
| Packaging | SMD-4P,5.1x5.1mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 5.1mm | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 5.1mm | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



