XCH SS210B
| Manufacturer | XCHAsian Brands |
| MPN | SS210B |
| LCSC Part # | C7435436 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XCH | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV | |
| Reverse Leakage Current (Ir) | 50uA | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal-silicon junction, majority carrier conduction
- Surface mount application
- Low power consumption, high efficiency
- High forward surge current capability
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
In-Stock: 2,040
2,040 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0362$ 0.0250 | $ 0.50 |
| 200+ | $ 0.0284$ 0.0196 | $ 3.92 |
| 600+ | $ 0.0241$ 0.0167 | $ 10.02 |
| 3,000+ | $ 0.0215$ 0.0149 | $ 44.70 |
| 9,000+ | $ 0.0192$ 0.0133 | $ 119.70 |
| 21,000+ | $ 0.018$ 0.0125 | $ 262.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XCH | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV | |
| Reverse Leakage Current (Ir) | 50uA | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal-silicon junction, majority carrier conduction
- Surface mount application
- Low power consumption, high efficiency
- High forward surge current capability
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



