etasolution ETA1036V50S2F
| Manufacturer | etasolutionAsian Brands |
| MPN | ETA1036V50S2F |
| LCSC Part # | C7435196 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 3W, 0.85V Startup Voltage, Synchronous Step-Up Converter with RealShutdown and Short-Circuit Protection in SOT23-5 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | etasolution | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Frequency - Switching | 1.3MHz~2.2MHz | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Overcurrent Protection;Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 600mV~4.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | - | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | etasolution | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Frequency - Switching | 1.3MHz~2.2MHz | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Overcurrent Protection;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 600mV~4.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | - | |
| Quiescent Current | 40uA |
Introduction
The ETA1036 is a high efficiency synchronous step-up converter that can provide up to 3W of power to a boosted output from a low voltage source. Unlike most step-up converter, not only it starts up at a very low input voltage as low as 0.85V, it also incorporates circuits that disconnect the input from output, during shutdown, short-circuit, output current overloading, or other events when output is higher than the input. This eliminates the need for an external MOSFET and its control circuitry to disconnect the input from output, and provides robust output overload protection. The ETA1036 starts up from a voltage as low as 0.85V making it ideal for applications with single-cell or two-cell alkaline, NiCd, and NiMh batteries. A switching frequency of 2MHz minimizes solution footprint by allowing the use of tiny and low profile inductors and ceramic capacitors. An internal synchronous MOSFET provides highest efficiency and with a current mode control that is internally compensated, external parts count is reduced to minimal. ETA1036 is available in three output voltage options. They are 2.1V, 3.3V and 5V. It is housed in a tiny SOT23-5 package.
Features
- Output Disconnect
- Short-circuit Protection
- 3W Output Power
- Output to Input Reversed Current Protection
- 0.85V Low Start-up Voltage
- VIN range from 0.6V to 4.5V
- Up to 96% Efficiency
- 40μA No load IQ and light load PFM Mode
- Internal Synchronous Rectifier
- Current Mode control
- Logic Control Shutdown and Thermal shutdown
- SOT23-5 Package
Applications
- USB OTG for MIDs, Smartphones
- Mobile back-up Battery Chargers
- Alkaline, NiCd, and NiMh batteries applications
- USB powered devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2536 | $ 1.27 |
| 50+ | $ 0.1962 | $ 9.81 |
| 150+ | $ 0.1715 | $ 25.73 |
| 500+ | $ 0.1408 | $ 70.40 |
| 3,000+ | $ 0.1271 | $ 381.30 |
| 6,000+ | $ 0.1189 | $ 713.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | etasolution | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Frequency - Switching | 1.3MHz~2.2MHz | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Overcurrent Protection;Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 600mV~4.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | - | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | etasolution | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Frequency - Switching | 1.3MHz~2.2MHz | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Overcurrent Protection;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 600mV~4.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | - | |
| Quiescent Current | 40uA |
Introduction
The ETA1036 is a high efficiency synchronous step-up converter that can provide up to 3W of power to a boosted output from a low voltage source. Unlike most step-up converter, not only it starts up at a very low input voltage as low as 0.85V, it also incorporates circuits that disconnect the input from output, during shutdown, short-circuit, output current overloading, or other events when output is higher than the input. This eliminates the need for an external MOSFET and its control circuitry to disconnect the input from output, and provides robust output overload protection. The ETA1036 starts up from a voltage as low as 0.85V making it ideal for applications with single-cell or two-cell alkaline, NiCd, and NiMh batteries. A switching frequency of 2MHz minimizes solution footprint by allowing the use of tiny and low profile inductors and ceramic capacitors. An internal synchronous MOSFET provides highest efficiency and with a current mode control that is internally compensated, external parts count is reduced to minimal. ETA1036 is available in three output voltage options. They are 2.1V, 3.3V and 5V. It is housed in a tiny SOT23-5 package.
Features
- Output Disconnect
- Short-circuit Protection
- 3W Output Power
- Output to Input Reversed Current Protection
- 0.85V Low Start-up Voltage
- VIN range from 0.6V to 4.5V
- Up to 96% Efficiency
- 40μA No load IQ and light load PFM Mode
- Internal Synchronous Rectifier
- Current Mode control
- Logic Control Shutdown and Thermal shutdown
- SOT23-5 Package
Applications
- USB OTG for MIDs, Smartphones
- Mobile back-up Battery Chargers
- Alkaline, NiCd, and NiMh batteries applications
- USB powered devices
C7435196 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



