etasolution ETA8113S2G
| Manufacturer | etasolutionAsian Brands |
| MPN | ETA8113S2G |
| LCSC Part # | C7435195 |
| Packaging | SOT23-6 |
| Customer # | |
| Key Attributes | 18V Input, 3A Output, High Efficiency Synchronous Step-Down Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | etasolution | |
| Packaging | SOT23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 603mV~5.5V | |
| Output Current | 3A | |
| Quiescent Current | 177uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ETA8113 is a wide input range, high-efficiency and high frequency DC-to-DC step-down switching regulator, capable of delivering up to 3A of output current. It adopts an Adaptive COT control scheme that enables very fast transient response and provides a very smooth transition when the output varies from light load to heavy load. It compares the sum of the FB voltage and a ripple voltage that mimics the voltage due to the output ESR and capacitance. The constant-on-time timer varies with line to achieve relative constant switching frequency across line.
Features
- Wide Input Range: 4.5V - 18V
- Adaptive COT Control
- Ultra-Fast Load Transient Response
- High Efficiency PFM Mode at Light Load
- High Efficiency Synchronous Operation
- No Load IQ 177uA
- Low Rdson Internal Power FETs
- Capable of Delivering 3A
- No External Compensation Needed
- Thermal Shutdown and UVLO
- Available in SOT23-6 Package
Applications
- LCD TV
- Set Top Box
- xDSL Modem
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1253 | $ 0.63 |
| 50+ | $ 0.0999 | $ 5.00 |
| 150+ | $ 0.0872 | $ 13.08 |
| 500+ | $ 0.0777 | $ 38.85 |
| 3,000+ | $ 0.07 | $ 210.00 |
| 6,000+ | $ 0.0662 | $ 397.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | etasolution | |
| Packaging | SOT23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 603mV~5.5V | |
| Output Current | 3A | |
| Quiescent Current | 177uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ETA8113 is a wide input range, high-efficiency and high frequency DC-to-DC step-down switching regulator, capable of delivering up to 3A of output current. It adopts an Adaptive COT control scheme that enables very fast transient response and provides a very smooth transition when the output varies from light load to heavy load. It compares the sum of the FB voltage and a ripple voltage that mimics the voltage due to the output ESR and capacitance. The constant-on-time timer varies with line to achieve relative constant switching frequency across line.
Features
- Wide Input Range: 4.5V - 18V
- Adaptive COT Control
- Ultra-Fast Load Transient Response
- High Efficiency PFM Mode at Light Load
- High Efficiency Synchronous Operation
- No Load IQ 177uA
- Low Rdson Internal Power FETs
- Capable of Delivering 3A
- No External Compensation Needed
- Thermal Shutdown and UVLO
- Available in SOT23-6 Package
Applications
- LCD TV
- Set Top Box
- xDSL Modem
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



