SUPSiC GC2M1000170D
| Manufacturer |
SUPSiC
Asian Brands |
| Mfr. Part # | GC2M1000170D |
| LCSC Part # | C7435057 |
| Package | TO247-3 |
| Customer # | |
| Key Attributes | SICFET N-CH 1.7kV 5A TO247-3 |
| Description | N-Channel 1.7kV 5A 69W Through Hole TO247-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SUPSiC | |
| Package | TO247-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
103
103
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1874 $ 1.9250 | $ 1.93 |
10+ | $ 1.8747 $ 1.6498 | $ 16.50 |
30+ | $ 1.5237 $ 1.3409 | $ 40.23 |
90+ | $ 1.3227 $ 1.1640 | $ 104.76 |
600+ | $ 1.2333 $ 1.0853 | $ 651.18 |
900+ | $ 1.1934 $ 1.0502 | $ 945.18 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$