SUPSiC GC3M0021120K
| Manufacturer | SUPSiCAsian Brands |
| MPN | GC3M0021120K |
| LCSC Part # | C7435052 |
| Packaging | TO-247-4 |
| Customer # | |
| Key Attributes | SICFET N-CH 1.2kV 100A TO-247-4 |
| Datasheet | SUPSiC GC3M0021120K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SUPSiC | |
| Packaging | TO-247-4 | |
| Configuration | - | |
| Operating Temperature | -40℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 100A | |
| Ciss-Input Capacitance | 4.818nF | |
| Pd - Power Dissipation | 469W | |
| Reverse Transfer Capacitance (Crss) | 12pF | |
| RDS(on) | 21mΩ@15V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 162nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SUPSiC | |
| Packaging | TO-247-4 | |
| Configuration | - | |
| Operating Temperature | -40℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 100A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 4.818nF | |
| Pd - Power Dissipation | 469W | |
| Reverse Transfer Capacitance (Crss) | 12pF | |
| RDS(on) | 21mΩ@15V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 162nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized package with separate driver source pin
- High blocking voltage with low on-resistance
- High-speed switching and low capacitance
- Fast intrinsic diode with low reverse recovery charge Qrr
- Halogen-free, RoHS compliant
Applications
AI Translation
- Solar inverters
- Electric vehicle motor drives
- High-voltage DC/DC converters
- Switch-mode power supplies
- Load switches
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SUPSiC | |
| Packaging | TO-247-4 | |
| Configuration | - | |
| Operating Temperature | -40℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 100A | |
| Ciss-Input Capacitance | 4.818nF | |
| Pd - Power Dissipation | 469W | |
| Reverse Transfer Capacitance (Crss) | 12pF | |
| RDS(on) | 21mΩ@15V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 162nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SUPSiC | |
| Packaging | TO-247-4 | |
| Configuration | - | |
| Operating Temperature | -40℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 100A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 4.818nF | |
| Pd - Power Dissipation | 469W | |
| Reverse Transfer Capacitance (Crss) | 12pF | |
| RDS(on) | 21mΩ@15V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 162nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized package with separate driver source pin
- High blocking voltage with low on-resistance
- High-speed switching and low capacitance
- Fast intrinsic diode with low reverse recovery charge Qrr
- Halogen-free, RoHS compliant
Applications
AI Translation
- Solar inverters
- Electric vehicle motor drives
- High-voltage DC/DC converters
- Switch-mode power supplies
- Load switches
C7435052 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



