SUPSiC GC2M0160120D
| Manufacturer | SUPSiCAsian Brands |
| MPN | GC2M0160120D |
| LCSC Part # | C7435048 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | SICFET N-CH 1.2kV 18A TO-247-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SUPSiC | |
| Packaging | TO-247-3 | |
| Configuration | - | |
| Drain to Source Voltage | 1.2kV | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 58pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 2.9V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 160mΩ@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 606pF | |
| Gate Charge(Qg) | 40nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SUPSiC | |
| Packaging | TO-247-3 | |
| Configuration | - | |
| Drain to Source Voltage | 1.2kV | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 58pF | |
| Current - Continuous Drain(Id) | 18A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.9V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 160mΩ@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 606pF | |
| Gate Charge(Qg) | 40nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High blocking voltage with low on-resistance
- High-speed switching and low capacitance
- Easy paralleling and simple gate drive
- Avalanche ruggedness
- Latch-up immune
- Halogen-free, RoHS compliant
Applications
AI Translation
- Solar inverters
- Switched-mode power supplies
- High-voltage DC/DC converters
- LED lighting power supplies
In-Stock: 83
83 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6031 | $ 2.60 |
| 10+ | $ 2.2496 | $ 22.50 |
| 30+ | $ 1.8521 | $ 55.56 |
| 90+ | $ 1.6257 | $ 146.31 |
| 600+ | $ 1.5247 | $ 914.82 |
| 900+ | $ 1.4791 | $ 1331.19 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SUPSiC | |
| Packaging | TO-247-3 | |
| Configuration | - | |
| Drain to Source Voltage | 1.2kV | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 58pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 2.9V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 160mΩ@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 606pF | |
| Gate Charge(Qg) | 40nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SUPSiC | |
| Packaging | TO-247-3 | |
| Configuration | - | |
| Drain to Source Voltage | 1.2kV | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 58pF | |
| Current - Continuous Drain(Id) | 18A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.9V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 160mΩ@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 606pF | |
| Gate Charge(Qg) | 40nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High blocking voltage with low on-resistance
- High-speed switching and low capacitance
- Easy paralleling and simple gate drive
- Avalanche ruggedness
- Latch-up immune
- Halogen-free, RoHS compliant
Applications
AI Translation
- Solar inverters
- Switched-mode power supplies
- High-voltage DC/DC converters
- LED lighting power supplies
C7435048 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



