SUPSiC GC3M0160120D
| Manufacturer | SUPSiCAsian Brands |
| MPN | GC3M0160120D |
| LCSC Part # | C7435047 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | SICFET N-CH 1.2kV 17A TO-247-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SUPSiC | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 39pF | |
| Current - Continuous Drain(Id) | 17A | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 97W | |
| RDS(on) | 160mΩ@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 632pF | |
| Gate Charge(Qg) | 38nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SUPSiC | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 39pF | |
| Current - Continuous Drain(Id) | 17A | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 97W | |
| RDS(on) | 160mΩ@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 632pF | |
| Gate Charge(Qg) | 38nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High blocking voltage with low on-resistance
- High-speed switching with low capacitance
- Fast body diode with low reverse recovery charge
- Halogen-free, RoHS compliant
Applications
AI Translation
- Renewable energy
- High-voltage DC/DC converters
- Switching mode power supplies
- Uninterruptible power supplies
In-Stock: 52
52 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.591 | $ 3.59 |
| 10+ | $ 3.0694 | $ 30.69 |
| 30+ | $ 2.7601 | $ 82.80 |
| 90+ | $ 2.4474 | $ 220.27 |
| 600+ | $ 2.3017 | $ 1381.02 |
| 900+ | $ 2.2369 | $ 2013.21 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SUPSiC | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 39pF | |
| Current - Continuous Drain(Id) | 17A | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 97W | |
| RDS(on) | 160mΩ@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 632pF | |
| Gate Charge(Qg) | 38nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SUPSiC | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 39pF | |
| Current - Continuous Drain(Id) | 17A | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 97W | |
| RDS(on) | 160mΩ@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 632pF | |
| Gate Charge(Qg) | 38nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High blocking voltage with low on-resistance
- High-speed switching with low capacitance
- Fast body diode with low reverse recovery charge
- Halogen-free, RoHS compliant
Applications
AI Translation
- Renewable energy
- High-voltage DC/DC converters
- Switching mode power supplies
- Uninterruptible power supplies
C7435047 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



