SUPSiC GC2M0080120D
| Manufacturer |
SUPSiC
Asian Brands |
| Mfr. Part # | GC2M0080120D |
| LCSC Part # | C7435046 |
| Package | TO247-3 |
| Customer # | |
| Key Attributes | SICFET N-CH 1.2kV 36A TO247-3 |
| Description | N-Channel 1.2kV 36A 192W Through Hole TO247-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SUPSiC | |
| Package | TO247-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
251
251
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.779 $ 4.4445 | $ 4.44 |
10+ | $ 4.1963 $ 3.9026 | $ 39.03 |
30+ | $ 3.3501 $ 3.1156 | $ 93.47 |
90+ | $ 2.9992 $ 2.7893 | $ 251.04 |
600+ | $ 2.8373 $ 2.6387 | $ 1583.22 |
900+ | $ 2.7642 $ 2.5708 | $ 2313.72 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$