SUPSiC GC3M0032120D
| Manufacturer |
SUPSiC
Asian Brands |
| Mfr. Part # | GC3M0032120D |
| LCSC Part # | C7435042 |
| Package | TO-247-3 |
| Customer # | |
| Key Attributes | SICFET N-CH 1.2kV 63A TO-247-3 |
| Description | N-Channel 1.2kV 63A 283W Through Hole TO-247-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SUPSiC | |
| Package | TO-247-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
127
127
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.5452 $ 8.8771 | $ 8.88 |
10+ | $ 7.7464 $ 7.2042 | $ 72.04 |
30+ | $ 7.0986 $ 6.6017 | $ 198.05 |
90+ | $ 6.5556 $ 6.0968 | $ 548.71 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$