SUPSiC GC3M0015065K
| Manufacturer |
SUPSiC
Asian Brands |
| Mfr. Part # | GC3M0015065K |
| LCSC Part # | C7435028 |
| Package | TO-247-4 |
| Customer # | |
| Key Attributes | SICFET N-CH 650V 120A TO-247-4 |
| Description | N-Channel 650V 120A 416W Through Hole TO-247-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SUPSiC | |
| Package | TO-247-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
410
410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.0955 | $ 12.10 |
10+ | $ 10.4714 | $ 104.71 |
30+ | $ 9.0776 | $ 272.33 |
90+ | $ 8.2472 | $ 742.25 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$