WF WF480RA H VL2.8mA S8T&R
| Manufacturer |
WF
Asian Brands |
| Mfr. Part # | WF480RA H VL2.8mA S8T&R |
| LCSC Part # | C7434470 |
| Package | SOP8 |
| Customer # | |
| Key Attributes | Wireless receiving chip, high-sensitivity and low-power 315/433MHz ASK/OOK RF receiver |
| Description | IC RF RX RKE RFID 300MHz~440MHz SOP8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | WF | |
| Package | SOP8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
7,125
7,125
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0812 | $ 0.41 |
50+ | $ 0.0649 | $ 3.25 |
150+ | $ 0.0568 | $ 8.52 |
500+ | $ 0.0507 | $ 25.35 |
2,500+ | $ 0.0445 | $ 111.25 |
4,000+ | $ 0.0421 | $ 168.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$