MSKSEMI MAX3232EUE-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | MAX3232EUE-MS |
| LCSC Part # | C7434437 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | MAX3232E |
| Description | Transceiver 3V~5.5V TSSOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MSKSEMI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
910 
910
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.685 $ 0.6508 | $ 0.65 |
10+ | $ 0.6072 $ 0.5769 | $ 5.77 |
30+ | $ 0.5698 $ 0.5414 | $ 16.24 |
100+ | $ 0.5309 $ 0.5044 | $ 50.44 |
500+ | $ 0.4826 $ 0.4585 | $ 229.25 |
1,000+ | $ 0.4717 $ 0.4482 | $ 448.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$