LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI SP3232EEN-MS product image
  • SP3232EEN-MS thumbnail 1
  • SP3232EEN-MS thumbnail 2
  • SP3232EEN-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SP3232EEN-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SP3232EEN-MS
LCSC Part #
C7434434
Packaging
SOP-16
Customer #
Key Attributes
SP3232EE Product specification
Datasheetpdf iconMSKSEMI SP3232EEN-MS
In-Stock: 1,458
1,458 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5012$ 0.4762$ 0.48
10+$ 0.3961$ 0.3763$ 3.76
30+$ 0.3492$ 0.3318$ 9.95
100+$ 0.2926$ 0.2780$ 27.80
500+$ 0.2684$ 0.2550$ 127.50
1,000+$ 0.2522$ 0.2396$ 239.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMSKSEMI
PackagingSOP-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate120Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
FeaturesShort-Circuit Protection
Number of Receivers2
Quiescent Supply Current2mA

Introduction

AI Translation

SP3232EE is a 3.3V-power-supply, dual-channel, high ESD-protected, low-power RS-232 transceiver that fully meets the requirements of the TIA/EIA-232 standard. SP3232EE includes two drives and two receivers, with enhanced ESD protection function, reaching the protection capacity of HBM ESD above 15 kV and 8kV IEC-4100-4-2 contact discharge. Powered by 3.3V power supply, The charge pump requires only four 1μF external capacitance to work at a rate of at least 120Kbps error-free data transmission, both of which can be independently enabled and closed. Each driver and receiver can be used independently. SP3232EE has a two-way charge pump inside to support the chip's voltage conversion work. Dual-electric pump provides +5.5V and -5.5V output voltage in the range of 3.0~5.5V, Each charge pump requires a capacitor(C1,C2) and an energy storage capacitor(C3,C4) to generate V+ and V- power supplies. Convert the TTL/CMOS logic voltage to a voltage compatible with the EIA/TIA-232 standard. SP3232EE Transmiter can guarantee 120kbps data rate under the worst operating conditions (Parallel load of 3 kΩ resistor and 1000pf capacitor). Transmitter can drive multiple receivers in parallel. There is no pull-up resistance inside the input terminals T1IN and T2IN of SP3232EE transmitter. If the transmitter is not used, the unused input terminals T1IN and T2IN can be connected to GND or VCC. The SP3232EE has two separate receivers that convert the RS-232 signal to the CMOS logic output level. All pins of SP3232EE adopt ESD protection structure, and all driver outputs and receiver inputs have additional electrostatic protection capability. It can withstand ±15 kV ESD (HBM) discharge, contact discharge above ±8 kV and air gap discharge above ±15 kV. The ESD protection structure can withstand the impact of high voltage ESD under all conditions, including standard working mode and power-off mode.

Features

AI Translation
  • Supply voltages from 3 V to 5.5V
  • Dual-channel
  • 120kbps Data Rates
  • 15kV HBM ESD-Protected
  • 8kV IEC-4100-4-2 Contact Dischar