MSKSEMI MMBT3906M
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | MMBT3906M |
| LCSC Part # | C7434275 |
| Package | SOT-723 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 200mA SOT-723 |
| Description | Bipolar (BJT) Transistor PNP 40V 200mA 100mW Surface Mount SOT-723 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
120
120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.024 $ 0.0216 | $ 0.43 |
200+ | $ 0.0187 $ 0.0169 | $ 3.38 |
600+ | $ 0.0158 $ 0.0143 | $ 8.58 |
2,000+ | $ 0.014 $ 0.0126 | $ 25.20 |
8,000+ | $ 0.0125 $ 0.0113 | $ 90.40 |
16,000+ | $ 0.0117 $ 0.0106 | $ 169.60 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$