MSKSEMI 2SA2029-R-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | 2SA2029-R-MS |
| LCSC Part # | C7434273 |
| Package | SOT-723 |
| Customer # | |
| Key Attributes | TRANS PNP 50V 100mA SOT-723 |
| Description | Bipolar (BJT) Transistor PNP 50V 100mA Surface Mount SOT-723 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
6,880 
6,880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0346 $ 0.0312 | $ 0.62 |
200+ | $ 0.0274 $ 0.0247 | $ 4.94 |
600+ | $ 0.0238 $ 0.0215 | $ 12.90 |
2,000+ | $ 0.0211 $ 0.0190 | $ 38.00 |
8,000+ | $ 0.0189 $ 0.0171 | $ 136.80 |
16,000+ | $ 0.0178 $ 0.0161 | $ 257.60 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$