LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI MMBT2907AM3T5G-MS product image
  • MMBT2907AM3T5G-MS thumbnail 1
  • MMBT2907AM3T5G-MS thumbnail 2
  • MMBT2907AM3T5G-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MMBT2907AM3T5G-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MMBT2907AM3T5G-MS
LCSC Part #
C7434270
Packaging
SOT-723
Customer #
Key Attributes
TRANS PNP 60V 500mA SOT-723
Datasheetpdf iconMSKSEMI MMBT2907AM3T5G-MS
In-Stock: 1,120
1,120 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0522$ 0.52
100+$ 0.0432$ 4.32
300+$ 0.0387$ 11.61
1,000+$ 0.0354$ 35.40
5,000+$ 0.0257$ 128.50
8,000+$ 0.0243$ 194.40
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerMSKSEMI
PackagingSOT-723
Current - Collector Cutoff100nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO60V
DC Current Gain300
Emitter-Base Voltage VEBO5V
Pd - Power Dissipation100mW
Current - Collector(Ic)500mA
Number1 PNP
typePNP
Vce Saturation(VCE(sat))300mV

Features

AI Translation
  • Epitaxial planar die construction
  • Complementary PNP Type available(MMBT2222AM)