MSKSEMI SN74LVC1G14DCKR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SN74LVC1G14DCKR-MS |
| LCSC Part # | C7434176 |
| Packaging | SC70-5 |
| Customer # | |
| Key Attributes | NOT gate integrated circuit with Schmitt trigger function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SC70-5 | |
| Features | Power shutdown protection;Noise suppression function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC1G14 is a single inverter IC with Schmitt-trigger inputs, implementing the logic function Y = Ā. Designed in advanced CMOS technology, it features low power consumption and high output drive capability, operating over a supply voltage range of 1.65V to 5.5V. Available in multiple compact package options, it is suitable for high-end precision instruments, miniaturized low-power handheld devices, and AI applications.
Features
- Low input current: 0.1uA typical
- Low quiescent current: 0.1uA typical
- High output drive: greater than 32MA at VCC=4.5V
- Wide operating voltage range: 1.65V to 5.5V
- Package options: DBV/DCK/DRL/YZP/DRY/DSF/DPW
Applications
- Portable audio interfaces
- Blu-ray players and home theater systems
- Digital televisions
- Solid-state drives
- Wireless earphones, smartwatches, and other smart wearable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0467 | $ 0.47 |
| 100+ | $ 0.037 | $ 3.70 |
| 300+ | $ 0.0322 | $ 9.66 |
| 3,000+ | $ 0.0286 | $ 85.80 |
| 6,000+ | $ 0.0257 | $ 154.20 |
| 9,000+ | $ 0.0243 | $ 218.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SC70-5 | |
| Features | Power shutdown protection;Noise suppression function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC1G14 is a single inverter IC with Schmitt-trigger inputs, implementing the logic function Y = Ā. Designed in advanced CMOS technology, it features low power consumption and high output drive capability, operating over a supply voltage range of 1.65V to 5.5V. Available in multiple compact package options, it is suitable for high-end precision instruments, miniaturized low-power handheld devices, and AI applications.
Features
- Low input current: 0.1uA typical
- Low quiescent current: 0.1uA typical
- High output drive: greater than 32MA at VCC=4.5V
- Wide operating voltage range: 1.65V to 5.5V
- Package options: DBV/DCK/DRL/YZP/DRY/DSF/DPW
Applications
- Portable audio interfaces
- Blu-ray players and home theater systems
- Digital televisions
- Solid-state drives
- Wireless earphones, smartwatches, and other smart wearable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



