MSKSEMI SN74LVC1G3157DBVR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SN74LVC1G3157DBVR-MS |
| LCSC Part # | C7434169 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 1uA SOT-23-6 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | - | |
| Input Logic Level - High | 1.5V;2.4V | |
| Operating Temperature | -25℃~+85℃ | |
| Input Logic Level - Low | 400mV | |
| Features | Overvoltage-tolerant input | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC1G3157 is an advanced CMOS analog switch fabricated using silicon-gate CMOS technology. It achieves ultra-low propagation delay while maintaining the low power consumption characteristic of CMOS. Analog and digital voltages can swing across the full supply voltage range (from VCC to GND). The select pin features overvoltage protection, capable of withstanding up to 7.0V regardless of the operating voltage without damage or degradation of normal device operation.
Features
- Low power consumption
- High speed
- Standard CMOS logic levels
- High bandwidth with improved linearity
- Switchable for standard NTSC/PAL video, audio, SPDIF, and HDTV; suitable for clock switching, data multiplexing, etc.
- Low on-resistance
- Break-before-make circuit to prevent accidental short circuits
- Operating temperature: -55℃ ~ +125℃
- Package: SC70-6, DFN1.45×1.0-6, SOT23-6
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0459 | $ 0.46 |
| 100+ | $ 0.0365 | $ 3.65 |
| 300+ | $ 0.0318 | $ 9.54 |
| 3,000+ | $ 0.0283 | $ 84.90 |
| 6,000+ | $ 0.0255 | $ 153.00 |
| 9,000+ | $ 0.0241 | $ 216.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | - | |
| Input Logic Level - High | 1.5V;2.4V | |
| Operating Temperature | -25℃~+85℃ | |
| Input Logic Level - Low | 400mV | |
| Features | Overvoltage-tolerant input | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC1G3157 is an advanced CMOS analog switch fabricated using silicon-gate CMOS technology. It achieves ultra-low propagation delay while maintaining the low power consumption characteristic of CMOS. Analog and digital voltages can swing across the full supply voltage range (from VCC to GND). The select pin features overvoltage protection, capable of withstanding up to 7.0V regardless of the operating voltage without damage or degradation of normal device operation.
Features
- Low power consumption
- High speed
- Standard CMOS logic levels
- High bandwidth with improved linearity
- Switchable for standard NTSC/PAL video, audio, SPDIF, and HDTV; suitable for clock switching, data multiplexing, etc.
- Low on-resistance
- Break-before-make circuit to prevent accidental short circuits
- Operating temperature: -55℃ ~ +125℃
- Package: SC70-6, DFN1.45×1.0-6, SOT23-6
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



