SIT SIT1057QTK/3
| Manufacturer |
SIT
Asian Brands |
| Mfr. Part # | SIT1057QTK/3 |
| LCSC Part # | C7433967 |
| Package | DFN3x3-8 |
| Customer # | |
| Key Attributes | SIT1057Q is an interface chip between the CAN protocol controller and the physical bus, supporting 5Mbps Flexible Data-Rate (CAN FD) and fully compliant with “ISO11898-2:2016/SAEJ2284-1~SAE J2284-5” standards. |
| Description | CAN FD Transceiver 4.75V~5.25V 5Mbps DFN3x3-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIT | |
| Package | DFN3x3-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
In-Stock:
227
227
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3535 | $ 0.35 |
10+ | $ 0.3103 | $ 3.10 |
30+ | $ 0.2902 | $ 8.71 |
100+ | $ 0.267 | $ 26.70 |
500+ | $ 0.2578 | $ 128.90 |
1,000+ | $ 0.2501 | $ 250.10 |
Standard Packaging 6000/Full
Reel | ||
Better price for more quantity?
$