LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hong Cheng HCZZ0451-2 product image
  • HCZZ0451-2 thumbnail 1
  • HCZZ0451-2 thumbnail 2
  • HCZZ0451-2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Hong Cheng HCZZ0451-2RoHS

Manufacturer
Hong ChengAsian Brands
MPN
HCZZ0451-2
LCSC Part #
C7433648
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 2POS 2mm
Datasheetpdf iconHong Cheng HCZZ0451-2
Custom CablesMOQ 1pc
In-Stock: 64,020
64,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0221$ 0.44
200+$ 0.018$ 3.60
1,000+$ 0.0148$ 14.80
2,000+$ 0.0135$ 27.00
10,000+$ 0.0123$ 123.00
20,000+$ 0.0117$ 234.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHong Cheng
PackagingSMD,P=2mm,Surface Mount,Right Angle
Reference SeriesPH
Contact MaterialCopper
ColorBeige
Flame Retardant Rating-
Number of Rows1
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount, Right Angle
Number of PINs2P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Pitch2mm
Number of PINs Per Row2
Contact PlatingTin
Current Rating2A
Voltage Rating (Max)200V
X-Length of Bottom Edge on Board (Spacing Line)8mm
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.