Coilcraft MSS1260-104MLD
| Manufacturer | |
| MPN | MSS1260-104MLD |
| LCSC Part # | C7433153 |
| Packaging | SMD,12x12mm |
| Customer # | |
| Key Attributes | FIXED IND 100000nH SMD,12x12mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,12x12mm | |
| Current Rating | 2.1A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 139mΩ | |
| Current - Saturation(Isat) | 2.32A | |
| Ratings | - | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 219
219 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2604 | $ 2.26 |
| 10+ | $ 1.9183 | $ 19.18 |
| 30+ | $ 1.7042 | $ 51.13 |
| 100+ | $ 1.4853 | $ 148.53 |
| 500+ | $ 1.3864 | $ 693.20 |
| 1,000+ | $ 1.3443 | $ 1344.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,12x12mm | |
| Current Rating | 2.1A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 139mΩ | |
| Current - Saturation(Isat) | 2.32A | |
| Ratings | - | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



