Amicc A-IA3R326CIR1C-D
| Manufacturer |
Amicc
Asian Brands |
| Mfr. Part # | A-IA3R326CIR1C-D |
| LCSC Part # | C7433068 |
| Package | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | Lamp IRED Type 3.0mm Dia |
| Description | 5V 100mA 940nm 150mW Through Hole,D=3mm LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Amicc | |
| Package | Through Hole,D=3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
730 
730
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0772 | $ 0.39 |
50+ | $ 0.061 | $ 3.05 |
150+ | $ 0.0529 | $ 7.94 |
1,000+ | $ 0.0469 | $ 46.90 |
2,000+ | $ 0.042 | $ 84.00 |
5,000+ | $ 0.0396 | $ 198.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$