Images are for reference only
EDA Models

CHIN-BAN 1WF06-924005-00001

Manufacturer
CHIN-BAN
Asian Brands
Mfr. Part #
1WF06-924005-00001
LCSC Part #
C7432977
Package
SMD,P=2mm
Customer #
Key Attributes
CONN HEADER SMD 5POS 2mm
Description
Connector Header 5 position 2mm Pitch 2A Surface Mount,Vertical -25℃~+85℃
Datasheet pdf icon CHIN-BAN 1WF06-924005-00001
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer CHIN-BAN
Package SMD,P=2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon CHIN-BAN 1WF06-924005-00001
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 1000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 765
765 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.0677 $ 0.0542 $ 0.27
50+
$ 0.0662 $ 0.0530 $ 2.65
150+
$ 0.0651 $ 0.0521 $ 7.82
500+
$ 0.0641 $ 0.0513 $ 25.65
Standard Packaging 1000/Full Reel
Better price for more quantity?
$