JSMSEMI IRS2003STRPBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRS2003STRPBF-JSM |
| LCSC Part # | C7432831 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 250V single-phase high and low side power MOSFET/IGBT driver chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 300uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 70ns | |
| Fall Time | 30ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 290mA | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRS2003S is a high-voltage, high-speed power MOSFET high- and low-side driver IC. It features independent high-side and low-side referenced output channels. Utilizing a high-voltage compatible process, both high- and low-side gate drive circuits are integrated on a single chip. Logic inputs are compatible with CMOS or LSTTL output levels down to 3.3V, and the outputs feature high-current pulse capability with shoot-through protection dead-time logic. The floating channel can be used to drive a high-side N-channel power MOSFET, with a maximum floating supply voltage of 250V. Packaged in SOIC8, it operates over a temperature range of -40°C to 125°C.
Features
- Bootstrap floating-channel operation
- Maximum operating voltage +250V
- Compatible with 3.3V, 5V, and 15V input logic
- dVs/dt immunity up to ±50V/ns
- Vs negative bias capability down to -9V
- Gate drive voltage 10V to 20V
- Integrated UVLO circuit
- UVLO positive-going threshold 8.9V
- UVLO negative-going threshold 8.2V
- Shoot-through prevention dead-time logic
- Dead time 520ns
- Propagation delay characteristics
- Turn-on/turn-off propagation delay Ton/Toff = 160ns/150ns
- Delay matching 30ns
- Wide temperature range -40°C to 125°C
- Output stage source/sink current capability 290mA/600mA
- RoHS compliant
- SOIC8 (S)
Applications
- Motor control
- Air conditioner/washing machine
- General-purpose inverter
- Micro-inverter drive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3099$ 0.1550 | $ 0.78 |
| 50+ | $ 0.2421$ 0.1211 | $ 6.06 |
| 150+ | $ 0.213$ 0.1065 | $ 15.98 |
| 500+ | $ 0.1767$ 0.0884 | $ 44.20 |
| 2,500+ | $ 0.1605$ 0.0803 | $ 200.75 |
| 4,000+ | $ 0.1509$ 0.0755 | $ 302.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 300uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 70ns | |
| Fall Time | 30ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 290mA | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRS2003S is a high-voltage, high-speed power MOSFET high- and low-side driver IC. It features independent high-side and low-side referenced output channels. Utilizing a high-voltage compatible process, both high- and low-side gate drive circuits are integrated on a single chip. Logic inputs are compatible with CMOS or LSTTL output levels down to 3.3V, and the outputs feature high-current pulse capability with shoot-through protection dead-time logic. The floating channel can be used to drive a high-side N-channel power MOSFET, with a maximum floating supply voltage of 250V. Packaged in SOIC8, it operates over a temperature range of -40°C to 125°C.
Features
- Bootstrap floating-channel operation
- Maximum operating voltage +250V
- Compatible with 3.3V, 5V, and 15V input logic
- dVs/dt immunity up to ±50V/ns
- Vs negative bias capability down to -9V
- Gate drive voltage 10V to 20V
- Integrated UVLO circuit
- UVLO positive-going threshold 8.9V
- UVLO negative-going threshold 8.2V
- Shoot-through prevention dead-time logic
- Dead time 520ns
- Propagation delay characteristics
- Turn-on/turn-off propagation delay Ton/Toff = 160ns/150ns
- Delay matching 30ns
- Wide temperature range -40°C to 125°C
- Output stage source/sink current capability 290mA/600mA
- RoHS compliant
- SOIC8 (S)
Applications
- Motor control
- Air conditioner/washing machine
- General-purpose inverter
- Micro-inverter drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



