JSMSEMI LM5109AMAX-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | LM5109AMAX-JSM |
| LCSC Part # | C7432826 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 250V, 1.2A single-phase high and low side power MOSFET/IGBT driver chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 160uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 9V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 50ns | |
| Fall Time | 40ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM5109A is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC. It features independent high-side and low-side referenced output channels. Utilizing a process compatible with both high and low voltages, the high- and low-side gate drive circuits are integrated on a single chip. Logic inputs are compatible with CMOS or LSTTL logic output levels as low as 3.3V. The outputs feature high-current pulse capability and shoot-through prevention dead-time logic. The floating channel can be used to drive a high-side N-channel power MOSFET, with a maximum floating supply offset voltage of 250V. Packaged in SOIC8, it operates over a temperature range of -40°C to 125°C.
Features
- Floating high-side channel with bootstrap operation
- Maximum operating voltage +250V
- Compatible with 3.3V, 5V, and 15V input logic
- dVs/dt immunity up to ±50V/ns
- Vs negative bias capability down to -9V
- Gate drive voltage range 6V to 20V
- Integrated UVLO circuit
- UVLO positive threshold 5.5V
- UVLO negative threshold 5V
- Cross-conduction prevention dead-time logic
- Dead time 200ns
- Propagation delay characteristics
- Turn-on/turn-off propagation delay Ton/Toff = 150ns/140ns
- Delay matching 50ns
- Wide temperature range -40°C to 125°C
- Output stage source/sink current capability 1.2A/1.5A
- RoHS compliant
- SOIC8 (S)
Applications
- Motor control
- Air conditioner/washing machine
- General-purpose inverter
- Micro-inverter drive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.328$ 0.2952 | $ 1.48 |
| 50+ | $ 0.2583$ 0.2325 | $ 11.63 |
| 150+ | $ 0.2285$ 0.2057 | $ 30.86 |
| 500+ | $ 0.1774$ 0.1597 | $ 79.85 |
| 2,500+ | $ 0.1608$ 0.1448 | $ 362.00 |
| 4,000+ | $ 0.1508$ 0.1358 | $ 543.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 160uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 9V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 50ns | |
| Fall Time | 40ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM5109A is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC. It features independent high-side and low-side referenced output channels. Utilizing a process compatible with both high and low voltages, the high- and low-side gate drive circuits are integrated on a single chip. Logic inputs are compatible with CMOS or LSTTL logic output levels as low as 3.3V. The outputs feature high-current pulse capability and shoot-through prevention dead-time logic. The floating channel can be used to drive a high-side N-channel power MOSFET, with a maximum floating supply offset voltage of 250V. Packaged in SOIC8, it operates over a temperature range of -40°C to 125°C.
Features
- Floating high-side channel with bootstrap operation
- Maximum operating voltage +250V
- Compatible with 3.3V, 5V, and 15V input logic
- dVs/dt immunity up to ±50V/ns
- Vs negative bias capability down to -9V
- Gate drive voltage range 6V to 20V
- Integrated UVLO circuit
- UVLO positive threshold 5.5V
- UVLO negative threshold 5V
- Cross-conduction prevention dead-time logic
- Dead time 200ns
- Propagation delay characteristics
- Turn-on/turn-off propagation delay Ton/Toff = 150ns/140ns
- Delay matching 50ns
- Wide temperature range -40°C to 125°C
- Output stage source/sink current capability 1.2A/1.5A
- RoHS compliant
- SOIC8 (S)
Applications
- Motor control
- Air conditioner/washing machine
- General-purpose inverter
- Micro-inverter drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



