JSMSEMI FAN3100TSX-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | FAN3100TSX-JSM |
| LCSC Part # | C7432823 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 4A single-channel low-side non-inverting gate driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 30ns | |
| High Level Delay Time | 30ns | |
| Quiescent Current | 180uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~20V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Under Voltage Protection;Enable shutdown | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FAN3100 is a low-voltage power MOSFET and IGBT non-inverting gate driver. Proprietary latch-up immune CMOS technology enables a highly robust single-chip integrated structure. Logic input levels are compatible with CMOS or LSTTL logic output levels as low as 3.3V. The output driver features a wide VCC range, UVLO with hysteresis, and output current buffer stages. Operates over a temperature range of -40°C to 125°C.
Features
- Dual-input design (selectable inverting (IN- pin) or non-inverting IN+ pin) driver configuration; unused input pins available for enable/disable function
- Compatible with 3.3V input logic
- Operating range: 5V~25V
- Wide temperature range: -40°C~125°C
- UVLO: UVLO rising threshold 4.0V, UVLO falling threshold 3.9V
- Turn-on/turn-off propagation delay: Ton/Toff = 30ns/30ns
Applications
- Switching power supplies, switching converters
- General-purpose gate drivers
- Drives MOSFETs and IGBTs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6256$ 0.3128 | $ 0.31 |
| 10+ | $ 0.5072$ 0.2536 | $ 2.54 |
| 30+ | $ 0.448$ 0.2240 | $ 6.72 |
| 100+ | $ 0.3888$ 0.1944 | $ 19.44 |
| 500+ | $ 0.3264$ 0.1632 | $ 81.60 |
| 1,000+ | $ 0.3088$ 0.1544 | $ 154.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 30ns | |
| High Level Delay Time | 30ns | |
| Quiescent Current | 180uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~20V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Under Voltage Protection;Enable shutdown | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FAN3100 is a low-voltage power MOSFET and IGBT non-inverting gate driver. Proprietary latch-up immune CMOS technology enables a highly robust single-chip integrated structure. Logic input levels are compatible with CMOS or LSTTL logic output levels as low as 3.3V. The output driver features a wide VCC range, UVLO with hysteresis, and output current buffer stages. Operates over a temperature range of -40°C to 125°C.
Features
- Dual-input design (selectable inverting (IN- pin) or non-inverting IN+ pin) driver configuration; unused input pins available for enable/disable function
- Compatible with 3.3V input logic
- Operating range: 5V~25V
- Wide temperature range: -40°C~125°C
- UVLO: UVLO rising threshold 4.0V, UVLO falling threshold 3.9V
- Turn-on/turn-off propagation delay: Ton/Toff = 30ns/30ns
Applications
- Switching power supplies, switching converters
- General-purpose gate drivers
- Drives MOSFETs and IGBTs
C7432823 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



