Chinocera HGC1210R5107M160NSVK
| Manufacturer |
Chinocera
Asian Brands |
| Mfr. Part # | HGC1210R5107M160NSVK |
| LCSC Part # | C7432790 |
| Package | 1210 |
| Customer # | |
| Key Attributes | CAP CER 100uF 16V X5R 1210 |
| Description | 100uF ±20% 16V Ceramic Capacitor X5R 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Chinocera | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
66,345
66,345
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3412 | $ 0.34 |
10+ | $ 0.2767 | $ 2.77 |
30+ | $ 0.2444 | $ 7.33 |
100+ | $ 0.2202 | $ 22.02 |
1,000+ | $ 0.1912 | $ 191.20 |
2,000+ | $ 0.188 | $ 376.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$