LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI HG809LM3/TR product image
  • HG809LM3/TR thumbnail 1
  • HG809LM3/TR thumbnail 2
  • HG809LM3/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI HG809LM3/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
HG809LM3/TR
LCSC Part #
C7432377
Packaging
SOT-23
Customer #
Key Attributes
Low Voltage Reset Detector
Datasheetpdf iconHGSEMI HG809LM3/TR
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0427$ 0.43
100+$ 0.0338$ 3.38
300+$ 0.0293$ 8.79
3,000+$ 0.026$ 78.00
6,000+$ 0.0233$ 139.80
9,000+$ 0.0219$ 197.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerHGSEMI
PackagingSOT-23
Operating Temperature-50℃~+95℃@(TA)
Reset Timeout200ms
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1V~6V
ChipTypeVoltage monitor
Standby Current5.5uA
Threshold Voltage4.63V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The HG809X series is a three-port low-voltage reset detector/supervisor implemented using digital system circuit design technology, providing a reset monitoring signal for the host processor. This series monitors fixed voltages from 1.0V to 5.0V, offering simple application with no external components required.

Features

AI Translation
  • Low power consumption: 5.5μA @ VCC = 6V (typical)
  • Wide operating voltage range: 1V~6.0V
  • VCC transient noise immunity
  • No external components required
  • Built-in reset delay time: 200ms (typical)
  • High accuracy reset voltage: ±2.5%
  • Compact package: SOT-23

Applications

AI Translation
  • Battery-powered equipment
  • Power failure detectors
  • Computers and microprocessors
  • Non-volatile RAM signal storage protectors
  • Critical MP power supply monitoring
  • Embedded systems