LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI AT24C256CMM/TR product image
  • AT24C256CMM/TR thumbnail 1
  • AT24C256CMM/TR thumbnail 2
  • AT24C256CMM/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI AT24C256CMM/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
AT24C256CMM/TR
LCSC Part #
C7432368
Packaging
MSOP-8
Customer #
Key Attributes
256-Kbit I2C-compatible Serial EEPROM
Datasheetpdf iconHGSEMI AT24C256CMM/TR
In-Stock: 1,260
1,260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2861$ 1.43
50+$ 0.2218$ 11.09
150+$ 0.1942$ 29.13
500+$ 0.1649$ 82.45
3,000+$ 0.1496$ 448.80
6,000+$ 0.1405$ 843.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerHGSEMI
PackagingMSOP-8
Voltage - Supply1.7V~5.5V
Memory Size256Kbit
Operating temperature-40℃~+105℃
Clock Frequency1MHz
FeaturesHardware write protection function;Noise suppression function;Built-in power-on reset (POR)
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance2,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AT24C256C is a 256-Kbit I²C-compatible Serial EEPROM (Electrically Erasable Programmable Memory) device. The device is designed to operate in a supply voltage range of 1.7V to 5.5V, with a maximum of 1MHz transfer rate. The operating temperature range is from -40℃ to +105℃. The device incorporates a Write Protection pin used for hardware Write Protection on the whole memory array. The Serial EEPROM memory is organized as 512 pages of 64 bytes each, totaling 32768 * 8 bits. The device offers an additional 64-byte Identification Page for users to store sensitive application parameters. This page can be permanently locked in Read-only mode after the application data is written into the Identification Page. The AT24C256C also offers a separate memory block containing a factory programmed 128-bit Unique ID. This block is in Read-only mode and can be accessed to by sending a specific Read command. The AT24C256C is delivered in Lead-free green packages: DIP-8, TSSOP-8, SOP-8, MSOP-8.

Features

AI Translation
  • Supply Voltage: 1.7V to 5.5V
  • 2-wire Serial Interface I²C Compatible - 400kHz and High Speed 1MHz Transfer Rate Compatibility
  • Byte and Page (up to 64 Bytes) Write Mode - Partial Page Writes Allowed
  • Self-timed Write Cycle (3ms Maximum)
  • Hardware Write Protection on the Whole Memory Array
  • Additional 64-byte Write Lockable Page and 128-bit Unique ID
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • Low Operating Current - Write Current: 1mA (Maximum) - Read Current: 0.5mA (Maximum) - Standby Current: 1μA (Maximum)
  • High Reliability Endurance: 2,000,000 Write Cycles
  • Data Retention: 100 Years
  • Operating Temperature Range: -40℃ to +105℃
  • Green Packaging Options (Pb/Halide-free/RoHS Compliant) - DIP-8, TSSOP-8, SOP-8, MSOP-8