HGSEMI LM431BIM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM431BIM/TR |
| LCSC Part # | C7432347 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Three-Terminal Adjustable Shunt Regulator LM431 Product Specification |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Output Voltage | 2.495V~36V | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.495V~36V | |
| Output Current | 150mA | |
| Output Type | Adjustable | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM431 is a three-terminal adjustable shunt regulator that can be set to any output voltage between Vref (approximately 2.5V) and 36V using two external resistors. The device features low dynamic output impedance with a typical value of 0.2Ω. Its programmable reference voltage makes it an effective replacement for Zener diodes in many applications, and it is widely used across various electronic circuits. Huaguan Semiconductor products are not authorized for use in life support or similar applications.
Features
- Output voltage up to 36V
- Low output noise voltage
- Low dynamic output impedance, typical 0.2Ω
- Package: TO-92, SOT-23, SOT-89-3, SOP-8
Applications
- Switching power supplies
- Measuring instruments
- Consumer electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0587 | $ 0.59 |
| 100+ | $ 0.0464 | $ 4.64 |
| 300+ | $ 0.0403 | $ 12.09 |
| 2,500+ | $ 0.0357 | $ 89.25 |
| 5,000+ | $ 0.032 | $ 160.00 |
| 10,000+ | $ 0.0301 | $ 301.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Output Voltage | 2.495V~36V | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.495V~36V | |
| Output Current | 150mA | |
| Output Type | Adjustable | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM431 is a three-terminal adjustable shunt regulator that can be set to any output voltage between Vref (approximately 2.5V) and 36V using two external resistors. The device features low dynamic output impedance with a typical value of 0.2Ω. Its programmable reference voltage makes it an effective replacement for Zener diodes in many applications, and it is widely used across various electronic circuits. Huaguan Semiconductor products are not authorized for use in life support or similar applications.
Features
- Output voltage up to 36V
- Low output noise voltage
- Low dynamic output impedance, typical 0.2Ω
- Package: TO-92, SOT-23, SOT-89-3, SOP-8
Applications
- Switching power supplies
- Measuring instruments
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



