LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI TL084IMT/TR product image
  • TL084IMT/TR thumbnail 1
  • TL084IMT/TR thumbnail 2
  • TL084IMT/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI TL084IMT/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
TL084IMT/TR
LCSC Part #
C7432342
Packaging
TSSOP-14
Customer #
Key Attributes
4 13mV 16V/us 75dB 20nA 4MHz 1.4mA TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconHGSEMI TL084IMT/TR
In-Stock: 2,465
2,465 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3081$ 1.54
50+$ 0.2419$ 12.10
150+$ 0.2136$ 32.04
500+$ 0.1782$ 89.10
2,500+$ 0.1624$ 406.00
5,000+$ 0.153$ 765.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage13mV
Slew Rate16V/us
Input Offset Current(Ios)4nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current20nA
Output Current60mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)-
Gain Bandwidth Product4MHz
Quiescent Current1.4mA
Input Voltage Noise Density-
Rail to Rail-
Dual Supply-18V~18V
Single Supply-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

TL084 is a high-speed quad J-FET input operational amplifier constructed with high-voltage J-FETs and bipolar transistors. It features a high slew rate, low input bias current, low offset current, and a very low temperature coefficient of offset voltage.

Features

AI Translation
  • Wide common-mode and differential-mode input voltage range
  • Low input bias current and offset current
  • Output short-circuit current protection
  • High input impedance
  • Internal frequency compensation
  • Self-latch
  • High slew rate: 16V/us

Applications

AI Translation
  • Audio distribution amplifier
  • Active feedback filter