LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI CD4051BMS/TR product image
  • CD4051BMS/TR thumbnail 1
  • CD4051BMS/TR thumbnail 2
  • CD4051BMS/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI CD4051BMS/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
CD4051BMS/TR
LCSC Part #
C7432316
Packaging
QSOP-16
Customer #
Key Attributes
Single-Pole Eight-Throw (SP8T) Analog Switch
Datasheetpdf iconHGSEMI CD4051BMS/TR
In-Stock: 2,505
2,505 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1328$ 0.66
50+$ 0.105$ 5.25
150+$ 0.0911$ 13.67
500+$ 0.0807$ 40.35
2,500+$ 0.0723$ 180.75
5,000+$ 0.0681$ 340.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerHGSEMI
PackagingQSOP-16
FeaturesGlitch-free switching
Operating Temperature-40℃~+85℃
Number of Channels1
Voltage - Supply3V~15V
Ron60Ω
Con0.2pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

A single 8-channel multiplexer designed with advanced CMOS technology, configured as a single-pole eight-throw analog switch, featuring three binary channel control inputs (A, B, C) and an enable input INH. The binary input signals control one of the eight channels to turn on while the remaining channels are turned off.

Features

AI Translation
  • Low input current: I_IN ≤ 1 μA, @ V_IN = V_DD - V_SS = 15 V, T_a = 25℃
  • Low quiescent power consumption: I_DD = 0.2 μA (typ.) @ V_DD - V_SS = 15 V, T_a = 25℃
  • Low on-resistance: 60 Ω (typ.) @ V_DD - V_SS = V_DD - V_EE = 15 V, T_a = 25℃
  • Channel leakage current: ±100 nA (typ.) @ V_DD - V_EE = 15 V
  • Wide operating voltage V_DD - V_SS range: 3 V ~ 15 V
  • Break-before-make switching eliminates channel overlap turn-on
  • SP8T analog switch configuration
  • Package: DIP-16, SOP-16, TSSOP-16, QSOP-16, QFN-16 3×3mm

Applications

AI Translation
  • Analog and digital multiplexing and demultiplexing
  • Signal gating
  • Logic level translation for digitally addressed signals